This dual terminal block features a current rating of 20A and a voltage rating of 600V. It is constructed with a steel terminal material and has a flammability rating of UL94 V-0. The block is designed for through hole and panel mount applications and is packaged in bulk. The terminal block is made of polypropylene insulation material and has a maximum wire gauge of 22AWG and a minimum wire gauge of 12AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Curtis 430603-02-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | 43000 |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 430603-02-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.