This 13-position terminal block from Curtis features a voltage rating of 600V and a current rating of 20A. It has a flammability rating of UL94 V-0 and is made with a polypropylene insulation material. The terminal block is designed for through-hole mounting on panels and chassis, and it has 13 wire entries. It is available in bulk packaging and has a pitch of 0.438inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Curtis 430603-13-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 13 |
| Number of Rows | 1 |
| Number of Wire Entries | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | 43000 |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 430603-13-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.