This 18-position terminal block features a voltage rating of 600V and accommodates wire gauges from 12AWG to 22AWG. It is designed for through-hole mounting and is constructed with a UL94 V-0 flammability-rated insulation material made of PP. The terminal block is packaged in bulk and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Curtis 430603-18-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 18 |
| Number of Rows | 1 |
| Number of Wire Entries | 18 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 430603-18-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.