This 19-position terminal block features a voltage rating of 600V and is constructed with PP insulation, meeting the flammability standard of UL94 V-0. It is designed for through-hole, panel, or chassis mounting and is available in bulk packaging. The terminal block is part of the 43000 series and has 19 circuits and 19 wire entries, with a wire gauge range of 12 to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Curtis 430603-19-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 19 |
| Number of Rows | 1 |
| Number of Wire Entries | 19 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 430603-19-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.