This terminal block features a voltage rating of 600V and a current rating of 20A. It has a flammability rating of UL94 V-0 and is made from polypropylene insulation material. The block is designed for through hole, panel, and chassis mounting and has 23 wire entries. It is available in a bulk packaging configuration with a pitch of 0.438inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Curtis 430701-23-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 23 |
| Number of Rows | 1 |
| Number of Wire Entries | 23 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 430701-23-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.