This 6-position terminal block features a flammability rating of UL94 V-0 and is constructed with polypropylene (PP) insulation. It is designed for panel and chassis mounting and is available in bulk packaging. The terminal block is part of the Curtis 43000 series and is rated for 600V. It accommodates wire gauges ranging from 12AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Curtis 432301-06-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 432301-06-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.