This 20-position terminal block features a voltage rating of 600V and accommodates wire gauges from 12AWG to 22AWG. It is constructed with a PP insulation material and has a flammability rating of UL94 V-0. The terminal block is designed for panel and chassis mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |