This 600V terminal block features a UL94 V-0 flammability rating and PP insulation material. It is designed for panel and chassis mounting and has a maximum wire gauge of 22AWG and a minimum of 12AWG. The block has 4 circuits and 4 wire entries, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Curtis 432302-04-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 432302-04-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.