This 600V terminal block features 8 positions and is constructed with UL94 V-0 flammability rated PP insulation. It is designed for panel and chassis mounting. The terminal block is available in bulk packaging and is part of the 43000 series. The wire gauge range is from 12AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Curtis 432303-08-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 432303-08-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.