This 600V terminal block features a UL94 V-0 flammability rating and PP insulation material. It is designed for panel and chassis mounting, with a maximum wire gauge of 22AWG and a minimum of 12AWG. The terminal block is available in bulk packaging and is part of the 43000 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Curtis 432305-04-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 432305-04-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.