This 17-circuit terminal block features a flammability rating of UL94 V-0 and is constructed with polypropylene insulation. It is designed for panel and chassis mounting and is available in bulk packaging. The terminal block can accommodate wire gauges ranging from 12AWG to 22AWG. It is part of the 43000 series from Curtis.
Checking distributor stock and pricing after the page loads.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 17 |
| Number of Rows | 1 |
| Number of Wire Entries | 17 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |