This 20-position terminal block features a voltage rating of 600V and is constructed with polypropylene insulation, meeting the UL94 V-0 flammability standard. It is designed for panel and chassis mounting and is available in bulk packaging. The terminal block is part of the 43000 series and has 20 wire entries, with a minimum wire gauge of 12AWG and a maximum of 22AWG.
Checking distributor stock and pricing after the page loads.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |