This terminal block features a current rating of 20A and a voltage rating of 600V. It is constructed with a flammability rating of UL94 V-0 and an insulation material of PP. The block is designed for panel and chassis mounting and is available in bulk packaging. It is part of the 43000 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Curtis 433105-01-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis 433105-01-0 technical specifications.
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 1 |
| Number of Rows | 1 |
| Number of Wire Entries | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 433105-01-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.