
Functions = Hour Meter / Hour Counting Capacity Min. = 0 h / Hour Counting Capacity Max. = 99999.9 h / Counting Frequency Max. Hz = 440 / Operating Voltage Min. VDC = 12 / Operating Voltage Max. VDC = 48 / Display Type = LCD / Number of Digits = 6 Digits / Input Type = Voltage / Mounting Type = Panel Mount / Termination Type = 3/16 Spade Terminal / Character Height mm = 5 / Readout Accuracy = 0.1% / Backlighting = No / Reset Method = Electrical / Panel Cut-Out Width mm = 45 / Panel Cut-Out Height mm = 22.2 / Protection Rating = IP65 / Protection Rating = IP50
Sign in to ask questions about the Curtis 701DR0020-1248D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis 701DR0020-1248D technical specifications.
| Display Type | LCD |
| Ratings | IP65 |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Curtis 701DR0020-1248D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.