Curtis Hours Run Meter, 6 digits, LCD, TabConnection, 100 to 230V ac, 48 to 150V dc
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| RoHS | Not Compliant |