Sign in to ask questions about the Curtis 701FN00101248D2060A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis 701FN00101248D2060A technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reset | Non-Resettable |
| Series | 700 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Curtis 701FN00101248D2060A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.