Sign in to ask questions about the Curtis 701PR-112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis 701PR-112 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number Of Characters Per Row | 6 |
| Reset | External |
| Series | 700 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Curtis 701PR-112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.