Curtis Hours Run Meter; 6 digits; LCD; TabConnection; 5 to 12V dc; 6 to 12V ac
Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |