Sign in to ask questions about the Curtis 703RR002N-1248D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis 703RR002N-1248D technical specifications.
| Direction | Up |
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Operating Supply Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Curtis 703RR002N-1248D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.