Sign in to ask questions about the Curtis BT-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis BT-13 technical specifications.
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Mount | Panel, Chassis |
| Number of Circuits | 13 |
| Number of Rows | 2 |
| Number of Wire Entries | 26 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.652inch |
| Series | BT |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis BT-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.