Conn Barrier Strip 5 POS 11.1mm Solder ST Panel Mount 20A
Curtis CFTW-05 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 5 |
| Terminal Pitch | 11.1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 140°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 600V |
No datasheet is available for this part.