This 300V panel mount terminal block features a polyester insulation material and a UL94 V-0 flammability rating. It is designed for panel and chassis mounting and is available in bulk packaging. The terminal block has a single circuit and a single row of wire entries, making it suitable for a variety of applications.
Curtis CFTW-1 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Mount | Panel, Chassis |
| Number of Circuits | 1 |
| Number of Rows | 1 |
| Number of Wire Entries | 1 |
| Packaging | Bulk |
| Series | CFT |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.