This 10-position terminal block features a voltage rating of 300V and a current rating of 20A. It is designed for panel mount applications and supports wire gauges ranging from 12AWG to 22AWG. The terminal block is constructed with polyester insulation and meets the UL94 V-0 flammability rating. It is available in a bulk packaging quantity of 25 units.
Curtis CFTW-10 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | CFT |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.