This 11-position terminal block features a voltage rating of 300V and accommodates wire gauges from 12AWG to 22AWG. It is constructed with a polyester insulation material and has a flammability rating of UL94 V-0. The block is designed for panel and chassis mounting and is available in bulk packaging.
Sign in to ask questions about the Curtis CFTW-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis CFTW-11 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Mount | Panel, Chassis |
| Number of Circuits | 11 |
| Number of Rows | 1 |
| Number of Wire Entries | 11 |
| Packaging | Bulk |
| Series | CFT |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis CFTW-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.