This 16-position terminal block features a voltage rating of 300V and a current rating of 20A. It is constructed with polyester insulation and has a flammability rating of UL94 V-0. The block is designed for panel and chassis mounting and is available in a bulk packaging quantity of 25. The terminal block has a pitch of 0.375inch and accepts wire gauges ranging from 12AWG to 22AWG.
Sign in to ask questions about the Curtis CFTW-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis CFTW-16 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Mount | Panel, Chassis |
| Number of Circuits | 16 |
| Number of Rows | 1 |
| Number of Wire Entries | 16 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | CFT |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis CFTW-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.