This 20A 300V terminal block features a panel mount design with 20 circuits and 1 row, accommodating 20 wire entries. Constructed from polyester insulation material, it meets the UL94 V-0 flammability rating. The block is available in a bulk packaging quantity of 25 units, with a pitch of 0.375inch. It is part of the CFT series from Curtis, suitable for use in a variety of applications.
Sign in to ask questions about the Curtis CFTW-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis CFTW-20 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Mount | Panel, Chassis |
| Number of Circuits | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | CFT |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis CFTW-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.