This terminal block features 22 circuits, rated for 300V and 20A, with a panel mount design and UL94 V-0 flammability rating. The block is constructed from polyester insulation material and is available in a bulk packaging configuration. The terminal block has a pitch of 0.375inch and accepts wire gauges from 12AWG to 22AWG.
Curtis CFTW-22 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Mount | Panel, Chassis |
| Number of Circuits | 22 |
| Number of Rows | 1 |
| Number of Wire Entries | 22 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | CFT |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.