This 23-position terminal block features a voltage rating of 300V and a current rating of 20A. It is constructed with polyester insulation and has a flammability rating of UL94 V-0. The block is available in a bulk packaging quantity of 25 and has a pitch of 0.375inch. It is suitable for panel and chassis mounting.
Curtis CFTW-23 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Mount | Panel, Chassis |
| Number of Circuits | 23 |
| Number of Rows | 1 |
| Number of Wire Entries | 23 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | CFT |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.