This 6-position terminal block features a voltage rating of 300V and a current rating of 20A. It is constructed with polyester insulation and has a termination method of solder. The block is designed for panel and chassis mounting and is available in a bulk packaging quantity of 25. It has a pitch of 0.375inch and is rated for use with wire gauges ranging from 12AWG to 22AWG.
Curtis CFTW-6 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Max Current Rating | 20A |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | CFT |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.