The CFTW-7 terminal block is a 7-position, panel mount terminal block rated for 300V and 20A. It features a polyester insulation material and meets the UL94 V-0 flammability rating. The block is available in bulk packaging with 25 units per package. The terminal block is designed for use with wire gauges ranging from 12AWG to 22AWG.
Curtis CFTW-7 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Mount | Panel, Chassis |
| Number of Circuits | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | CFT |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.