
This 8-position terminal block features a 300V voltage rating and 20A current rating, with a panel mount design and UL94 V-0 flammability rating. The block is constructed from polyester insulation material and has a straight orientation. It is available in a bulk packaging quantity of 25 units, with a maximum wire gauge of 22AWG and a minimum of 12AWG.
Curtis CFTW-8 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Max Current Rating | 20A |
| Mount | Panel, Chassis |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | CFT |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.