Curtis CUS8 technical specifications.
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Series | CUS |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Curtis CUS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.