Sign in to ask questions about the Curtis DLC-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis DLC-2 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Series | DLC |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Curtis DLC-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.