Conn Terminal Block PIN 20 POS 11.11mm Screw ST Thru-Hole
Curtis GBFTW-20 technical specifications.
| Type | Terminal Strip |
| Gender | PIN |
| Number of Contacts | 20 |
| Terminal Pitch | 11.11mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.