
Conn Barrier Strip 8 POS 11.11mm Screw Panel Mount 20A
Curtis GBS-8 technical specifications.
| Max Current Rating | 20A |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Pitch | 9.52mm |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.