Conn Barrier Strip 22 POS 9.52mm Screw Cable Mount 20A
Curtis GBS22 technical specifications.
| Max Current Rating | 20A |
| Mount | Cable |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Pitch | 9.52mm |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.