The GBSX-2 terminal block from Curtis features a 20A current rating and is constructed with PPO insulation material. It is available in a panel mount configuration and is rated for use with wire gauges ranging from 12AWG to 22AWG. The terminal block is packaged in bulk quantities and is compliant with the UL94 V-0 flammability standard.
Sign in to ask questions about the Curtis GBSX-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis GBSX-2 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PPO |
| Max Current Rating | 20A |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | GB |
| Terminal Material | Steel |
| Termination | Screw |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis GBSX-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.