The GBSX-3 terminal block from Curtis is a 3-position terminal block rated for 20A current. It features a PPO insulation material and a steel terminal material. The block is available in a 25-pack and is packaged in bulk. It can be mounted on a panel, chassis, or cable and has a 0.438inch pitch. The terminal block has a UL94 V-0 flammability rating.
Sign in to ask questions about the Curtis GBSX-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis GBSX-3 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PPO |
| Max Current Rating | 20A |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | GB |
| Terminal Material | Steel |
| Termination | Screw |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis GBSX-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.