This 4-contact terminal block features a 20A current rating and is constructed with PPO insulation, meeting the flammability rating of UL94 V-0. It is available in a package quantity of 25 and can be mounted on a panel, chassis, or cable. The terminal material is steel, and the termination type is screw. The wire gauge range is from 12AWG to 22AWG.
Sign in to ask questions about the Curtis GBSX-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis GBSX-4 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PPO |
| Max Current Rating | 20A |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | GB |
| Terminal Material | Steel |
| Termination | Screw |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis GBSX-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
