The GBSX-8 terminal block from Curtis is a 1-row, 8-position connector rated for 20A. It features steel terminals and a panel mount design. The block is constructed from PPO insulation material and meets UL94 V-0 flammability standards. It is available in a bulk packaging quantity of 25 units, with a pitch of 0.438inch. The terminal block can accommodate wire gauges from 12AWG to 22AWG.
Sign in to ask questions about the Curtis GBSX-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis GBSX-8 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PPO |
| Max Current Rating | 20A |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | GB |
| Terminal Material | Steel |
| Termination | Screw |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis GBSX-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.