Conn Barrier Strip 22 POS 11.11mm Solder ST Panel Mount 20A
Curtis GFT-22 technical specifications.
| Max Current Rating | 20A |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Orientation | Straight |
| Pitch | 9.52mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.