Conn Barrier Strip 9 POS 11.11mm Solder ST Panel Mount 20A
Curtis GFT-9 technical specifications.
| Max Current Rating | 20A |
| Mount | Through Hole, Panel |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Orientation | Straight |
| Pitch | 9.52mm |
| Termination | Solder |
| RoHS | Unconfirmed |
No datasheet is available for this part.
