The Curtis GFTX-25 is a 25-position terminal block with a current rating of 20A. It features a UL94 V-0 flammability rating and is constructed with PPO insulation material. The block is designed for panel, chassis, or through hole mounting and has a pitch of 0.438inch. It is available in a bulk packaging configuration with 25 pieces per package.
Curtis GFTX-25 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PPO |
| Max Current Rating | 20A |
| Mount | Panel, Chassis, Through Hole |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Number of Wire Entries | 25 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | GFT |
| Terminal Material | Steel |
| Termination | Solder |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.