Liquid Level Control 120V
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Output Type | RELAY |
| Series | LHS |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |