This 9-position terminal block features a current rating of 25A and is constructed with phenolic insulation for reliable performance. It meets the flammability rating of UL94 V-0 and is available in a bulk packaging quantity of 10. The terminal block is designed for panel or chassis mounting with a pitch of 0.5inch and is made from brass material. It has a maximum wire gauge of 22AWG and a minimum of 12AWG.
Sign in to ask questions about the Curtis MALQ-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis MALQ-9 technical specifications.
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Phenolic |
| Mount | Panel, Chassis |
| Number of Circuits | 9 |
| Number of Rows | 2 |
| Number of Wire Entries | 27 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.5inch |
| Series | M |
| Terminal Material | Brass |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis MALQ-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.