The MAT-9 connector is a 9-position FFC/FPC connector with 18 wire entries and a 0.5inch pitch. It features a phenolic insulation material and a flammability rating of UL94 V-0. The connector is designed for panel and chassis mounting and is available in a bulk packaging quantity of 10. It is part of the M series and has a maximum wire gauge of 22AWG and a minimum wire gauge of 12AWG.
Sign in to ask questions about the Curtis MAT-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis MAT-9 technical specifications.
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Phenolic |
| Mount | Panel, Chassis |
| Number of Circuits | 9 |
| Number of Rows | 2 |
| Number of Wire Entries | 18 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.5inch |
| Series | M |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis MAT-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.