The Curtis MCT-2 is a flexible flat cable connector with 2 rows and 4 wire entries, suitable for panel and chassis mounting. It features a phenolic insulation material and a flammability rating of UL94 V-0. The connector is available in a bulk packaging quantity of 10 units and has a pitch of 0.5 inch. It is part of the M series and is designed for use with flexible flat cables and flexible printed circuits.
Sign in to ask questions about the Curtis MCT-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis MCT-2 technical specifications.
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Phenolic |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.5inch |
| Series | M |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis MCT-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.