Checking distributor stock and pricing after the page loads.
Curtis PCT-2 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -32°C |
| Mount | Brackets |
| Operating Supply Current | 4mA |
| Output Type | RELAY |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.