The SEFX-6 terminal block features a current rating of 5A and is constructed with UL94 V-0 flammability rated PPO insulation material. It is designed for panel and chassis mounting and is available in a package quantity of 10. The terminal block has a pitch of 0.25inch and is made with steel terminal material. It can accommodate wire gauges from 16AWG to 22AWG.
Sign in to ask questions about the Curtis SEFX-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis SEFX-6 technical specifications.
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PPO |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Series | SE |
| Terminal Material | Steel |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis SEFX-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.