
Conn Barrier Strip 6 POS 6.35mm Solder ST Thru-Hole 5A
Curtis SEPX-6 technical specifications.
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Orientation | Straight |
| Pitch | 6.35mm |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.
